help desk software
5855-BROWN-100 by alpha wire
Image is representational - see mfr. specs

5855-BROWN-100

Alpha Wire

Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 22AWG 1.3mm Silver Plated Copper- Brown - 600V - 30.48m (100ft)/Spool

Search Keywords: 5855BROWN100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855-BROWN-100
Alias/AKA:
5855-BR005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
19x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.3 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
BROWN

IN STOCK: 0

On Order: 2   can ship 12/25/26 

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1
$153.87
5
$149.60
10
$147.55
20
$147.18
50
$141.72
100 +
$138.09