Alternatieve verpakking
5855/7-SL001 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

5855/7-SL001

Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Slate - 600V - 304.8m (1000ft)/Spool

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Slate - 600V - 304.8m (1000ft)/Spool

Search Keywords: 58557SL001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5855/7-SL001
Alias/AKA:
5855/7-SLATE-1000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Slate

FREQUENTLY ASKED QUESTIONS

Is 5855/7-SL001 RoHS compliant?

Yes, 5855/7-SL001 is RoHS compliant.

What is the lead time for 5855/7-SL001?

The standard lead time for 5855/7-SL001 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

Manufacturer Stock: 2   can ship 11/30/26

Factory Lead-Time 16 Weeks can ship 3/8/27  

Price (USD)

Qty
Unit Price
1
$1,196.18
3
$1,148.34
5 +
$1,145.46