5854/7-VIOLET-100
Alpha WireHook-up Wire 24AWG 1.12mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Violet - 600V - 30.48m (100ft)/Spool
Search Keywords: 58547VIOLET100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-VIOLET-100
Alias/AKA:
5854/7-VI005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Violet
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$139.70
5
$129.27
10
$123.73
20
$118.65
50
$115.49
100
+
$113.97
English
Chinese
Spanish
