5854/7-SL005 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

5854/7-SL005

Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Hook-up Wire 24AWG 1.12mm Silver Plated Copper - Slate - 600V - 30.48m (100ft)/Spool

Search Keywords: 58547SL005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5854/7-SL005
Alias/AKA:
5854/7-SLATE-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.12 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Slate

FREQUENTLY ASKED QUESTIONS

Is 5854/7-SL005 RoHS compliant?

Yes, 5854/7-SL005 is RoHS compliant.

What is the lead time for 5854/7-SL005?

The standard lead time for 5854/7-SL005 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$139.70
5
$129.27
10
$123.73
20
$118.65
50
$115.49
100 +
$113.97