help desk software
5853/19-YELLOW-100 by alpha wire
Image is representational - see mfr. specs

5853/19-YELLOW-100

Alpha Wire

A 26 AWG hook-up wire featuring a stranded silver-plated copper conductor and yellow PTFE insulation. ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 5853/19-YELLOW-100 is a high-temperature hook-up wire designed for internal wiring of electronic equipment. It is constructed with a 26 AWG (19/38) stranded, silver-plated copper conductor and a 0.010-inch wall of yellow PTFE insulation. This wire is rated for 600 VRMS and can operate within a wide temperature range of -60°C to 200°C. Compliant with MIL-W-16878/4 (Type E) and UL AWM Style 1213 standards, it is ideal for demanding applications in aerospace, military, and industrial electronics where high performance and reliability are essential.

Search Keywords: 585319YELLOW100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5853/19-YELLOW-100
Alias/AKA:
5853/19-YL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Size:
26 AWG
Bunch Stranding:
19x38
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-60 to 200 °C
Color:
Yellow

IN STOCK: 1

Can Ship immediately

On Order: 3   can ship 8/24/26 

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$146.50
5
$137.24
10
$133.25
20
$129.27
50
$123.99
100 +
$120.00