help desk software
5410/5-SLATE-100 by alpha wire
Image is representational - see mfr. specs

5410/5-SLATE-100

Alpha Wire

Slate - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Introducing the Alpha Wire part 5410/5-SLATE-100, a high-quality electrical wire spool in a stylish slate color. This 30.48m (100ft) spool is ideal for a variety of applications, providing reliable performance and durability. Get your project wired with ease and precision using this Alpha Wire spool.

Search Keywords: 54105SLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5410/5-SLATE-100
Alias/AKA:
5410/5-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Number of Conductors:
5
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Type:
Shielded Multi-Conductor Cable

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$606.69
3
$602.70
5 +
$595.03