541001-RED-1000
Alpha WireRes Thick Film 1206 357K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD T/R ...
DESCRIPTION
The 541001-RD001 from Alpha Wire is hook-up wire with 10 AWG wire gauge, solid conductor strand and 600V voltage rating. This cable has bare copper conductor and poly-vinyl chloride (PVC) jacket with 0.141" (3.58mm) diameter and red color. Operating temperature range is from -40°C to 90°C.
Search Keywords: 541001RED1000
SPECIFICATIONS
IN STOCK: 4
Can Ship immediately
MOQ for out of Stock Qty: 2
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
