5100C-SL005
Alpha WireMulti-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 10 Conductors 24AWG 6.65mm 300VAC - Slate - Bulk - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5100C-SL005
Alias/AKA:
5100C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Number of Conductors:
10
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
ALPHA WIRE part 5100C-SL005 is a multi-conductor cable with semi-rigid polyvinyl chloride insulation. It features 10 conductors of 24AWG size, perfect for various electrical applications. The cable has a diameter of 6.65mm and a voltage rating of 300VAC, making it suitable for a range of industrial and commercial settings. The cable comes in a sleek slate color and is available in bulk packaging with a length of 30.48m (100ft) per spool, providing ample supply for your wiring projects. Trust ALPHA WIRE for high-quality, reliable cables for your electrical needs.
Search Keywords:
5100CSL005
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
5
can ship
8/12/24
Factory Lead-Time
13 Weeks
can ship
10/25/24
Quantity
Unit Price
Ext. Price
1
$660.89
$660.890
3
$642.57
$1,927.710
5
$637.41
$3,187.050
10
+
$634.22
$6,342.200