help desk software
5020/15C-SLATE-100 by alpha wire
Image is representational - see mfr. specs

5020/15C-SLATE-100

Alpha Wire

Slate - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE 5020/15C-SLATE-100 is a high-quality cable designed for various applications. This cable features a sleek slate color and comes in a convenient 30.48m (100ft) spool, making it easy to use and store. The durable construction ensures reliable performance, making it an excellent choice for your electrical projects.

Search Keywords: 502015CSLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
5020/15C-SLATE-100
Alias/AKA:
5020/15C-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
15
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Type:
Multi-Conductor Cable

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$1,014.77
3
$1,000.87
5 +
$974.18