5012C-SLATE-1000
Alpha WireMulti-Conductor Cable 2 Conductors 24AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool ...
DESCRIPTION
The 5012C-SL001 is a two-conductor shielded cable assembly manufactured by Alpha Wire, designed for general-purpose electrical interconnection in industrial and commercial applications. It features 24 AWG tinned copper conductors with 0.010" nominal PVC insulation, twisted at 12.0 twists per foot minimum, and wrapped with nonwoven polyester tape at 25% overlap. The cable is rated for 300V RMS at 105°C, with a temperature operating range of -35°C to +105°C, and meets UL AWM Style 21894 and CSA CMG FT4 standards. The assembly includes a 0.032" nominal PVC jacket available in multiple colors, a ripcord for easy stripping, and exhibits sunlight resistance. This cable is ideal for control circuits, instrumentation, and applications requiring flame-retardant, oil-resistant performance in demanding environments.
Search Keywords: 5012CSLATE1000
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
