Alternative Packaging
DESCRIPTION
White - 30.48m (100ft)/Spool
Search Keywords: 461816WH005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
461816-WH005
Alias/AKA:
461816-WHITE-100
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier's Standard Package:
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Bare Copper
Cable Diameter:
2.92 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-40 to 105 °C
Color:
N/R
FREQUENTLY ASKED QUESTIONS
Is 461816-WH005 RoHS compliant?
Yes, 461816-WH005 is RoHS compliant.
What is the lead time for 461816-WH005?
The standard lead time for 461816-WH005 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
Different packaging options available. See Alternatives
IN STOCK: 11
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$27.04
5
$25.30
10
$24.13
25
$23.41
50
$22.41
100
$21.48
250
+
$20.91
CUSTOMERS
ALSO BOUGHT
461816-BK002
Black - 152.4m (500ft)/Spool
3050-BK001
Hook-up Wire 24AWG 1.45mm Tinned Copper Black 300VAC - 304.8m (1000ft)/Spool
461816-GR005
Green - 30.48m (100ft)/Spool
3070-BK001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
3070-RD001
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
English
中文 / 汉语
Deutsch
Español
Nederlands
