help desk software
461816-RED-100 by alpha wire
Image is representational - see mfr. specs

461816-RED-100

Alpha Wire

Red - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Red - 30.48m (100ft)/Spool

Search Keywords: 461816RED100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
461816-RED-100
Alias/AKA:
461816-RD005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hook-up Wire
Color:
N/R
Operating Temperature:
-40 to 105 °C

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$42.08
5
$36.92
10
$35.74
25
$33.11
50
$31.46
100
$29.89
250 +
$29.82