DESCRIPTION
Orange - 30.48m (100ft)/Spool
Search Keywords: 461816ORANGE100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
461816-ORANGE-100
Alias/AKA:
461816-OR005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hook-up Wire
Color:
N/R
Operating Temperature:
-40 to 105 °C
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$20.23
5
$19.53
10
$19.06
25
$18.77
50
$18.37
100
$18.00
250
+
$17.78
English
Chinese
Spanish
