460819-RED-1000 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

460819-RED-1000

Red - 304.8m (1000ft)/Spool ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 460819-RD001 is an 8 AWG single-conductor hookup wire manufactured by Alpha Wire, designed for general-purpose electrical wiring and interconnection applications. It features a 19-strand bare copper conductor (19/0295 AWG BC) with a nominal 0.047" wall PVC insulation, providing a total outer diameter of 0.242 ± 0.004 inches. The wire is rated for 600V RMS and meets UL MTW, TW, and AWM specifications with a temperature rating of 105°C, suitable for both dry (90°C) and wet (60°C) environments. Key electrical characteristics include a nominal inductance of 0.04 µH/ft and a conductor DC resistance of 0.64 O/1000ft at 20°C. This wire is ideal for industrial control panels, equipment wiring, and general hookup applications where reliable, code-compliant connections are required.

Search Keywords: 460819RED1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
460819-RED-1000
Alias/AKA:
460819-RD001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 460819-RED-1000 RoHS compliant?

Yes, 460819-RED-1000 is RoHS compliant.

What is the lead time for 460819-RED-1000?

The standard lead time for 460819-RED-1000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$1,240.74
3
$1,191.12
5 +
$1,188.14