45552-BK199
Alpha WireMulti-Conductor Cable - 2 Conductors - 12 AWG - 65/30 Conductor Strand - 1000 V - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
45552-BK199
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
The 45552-BK199 from Alpha Wire is 12 AWG two conductor cable with 65/30 conductor strand. This multi-conductor cable has tinned copper conductor, 75% covered tinned copper shield and black thermoplastic elastomer (TPE) jacket. Operating temperature range is from -50°C to 125°C.
Search Keywords:
45552BK199
IN STOCK:
120
Can Ship immediately
Manufacturer Stock:
8,902
can ship
8/12/24
MOQ for out of Stock Qty:
250
Price Per:
Foot
Factory Lead-Time
11 Weeks
can ship
10/11/24
Quantity
Unit Price
Ext. Price
1
$32.43
$32.430
50
$20.50
$1,025.000
100
$19.87
$1,987.000
250
$19.67
$4,917.500
500
$19.48
$9,740.000
750
$19.28
$14,460.000
1,000
+
$19.09
$19,090.000