392297-WHITE-1000
Alpha WireHook-up Wire 22AWG 304.8m 5.84mm Tinned Copper - White - 40000VDC - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 22AWG 304.8m 5.84mm Tinned Copper - White - 40000VDC - 304.8m (1000ft)/Spool
Search Keywords: 392297WHITE1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
392297-WHITE-1000
Alias/AKA:
392297-WH001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544604000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
5.84 mm
Maximum Voltage Rating:
40000 VDC
Color:
White
IN STOCK: 0
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$3,236.63
3
$3,068.50
5
+
$3,029.16
English
Chinese
Spanish
