help desk software
391875-BLACK-100 by alpha wire
Image is representational - see mfr. specs

391875-BLACK-100

Alpha Wire

Res Thick Film 0805 52.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 391875-BK005 from Alpha Wire is hook-up wire with 18 AWG wire gauge, 16/30 conductor strand and 30kV voltage rating. This cable has tinned copper conductor and silicone rubber jacket with 0.197" (5.00mm) diameter and black color. Operating temperature range is from -40°C to 150°C.

Search Keywords: 391875BLACK100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
391875-BLACK-100
Alias/AKA:
391875-BK005
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$809.21
3
$798.95
5 +
$779.24