33201-BLACK-100
Alpha WireRes Thick Film 0402 4.87K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R ...
DESCRIPTION
The 33201-BK005 from Alpha Wire is hook-up wire with 32 AWG wire gauge, solid conductor strand and 250V voltage rating. This cable has silver coated copper conductor and polytetrafluoroethylene (PTFE) jacket with 0.019" (0.50mm) diameter and black color. Operating temperature range is from -55°C to 200°C.
Search Keywords: 33201BLACK100
SPECIFICATIONS
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
