3251-GR001
Alpha WireHook-up Wire 22AWG 1.22mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3251-GR001
Alias/AKA:
3251-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
2
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.22 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
Green
The ALPHA WIRE part 3251-GR001 is a reliable and durable hook-up wire suitable for various applications. It features 22AWG thickness and a 1.22mm diameter composed of tinned copper for excellent conductivity. The wire is available in an attractive green color and can handle up to 300VAC voltage. Each spool contains a generous amount of 304.8m (1000ft) wire, making it a cost-effective choice for large-scale projects. Trust this high-quality Alpha Wire product for your electrical connections and enjoy efficient and long-lasting performance.
Search Keywords:
3251GR001
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$187.93
$187.930
3
$185.16
$555.480
5
$184.23
$921.150
10
$183.31
$1,833.100
25
+
$182.39
$4,559.750
CUSTOMERS
ALSO BOUGHT
5750078-1
CABLE CLAMP KIT,SZ 3
9926-ORG-1000
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 300V - UL Style 1007/1569 Ratings - 1000.0...
9926-WHT-1000
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 300V - UL Style 1007/1569 Ratings - 1000.0...
9926-DK-BLU-1000
Hook-up Wire 26AWG 304.8m 1.3mm Tinned Copper 300VAC
3251-RD001
Hook-up Wire 22AWG 1.22mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool