help desk software
3250-SLATE-100 by alpha wire
Image is representational - see mfr. specs

3250-SLATE-100

Alpha Wire

Hook-up Wire 24AWG 1.07mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 24AWG 1.07mm Tinned Copper - Slate - 300VAC - 30.48m (100ft)/Spool

Search Keywords: 3250SLATE100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3250-SLATE-100
Alias/AKA:
3250-SL005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.07 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-10 to 80 °C
Color:
Slate

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$45.07
5
$40.22
10
$39.02
25
$37.89
50
$35.81
100
$34.86
250 +
$34.40