3075-SLATE-1000
Alpha WireHook-up Wire 1 conductor 18AWG 2.85mm Tinned Copper - Slate - 600V - 304.8m (1000ft)/Spool ...
DESCRIPTION
Introducing ALPHA WIRE part 3075-SLATE-1000, a high-quality hook-up wire perfect for various electrical applications. This wire features a single conductor made of durable 18AWG tinned copper, with a diameter of 2.85mm, all in a sleek slate color. With a voltage rating of 600V, this wire is suitable for a wide range of projects. Each spool contains 304.8m (1000ft) of wire, providing you with plenty of material to work with. Trust ALPHA WIRE for dependable and efficient electrical solutions.
Search Keywords: 3075SLATE1000
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
