3057/1-VIOLET-1000
Alpha WireRes Thick Film 0402 36.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R ...
DESCRIPTION
The 3057/1-VI001 is a single-conductor hookup wire featuring 16 AWG solid tinned copper conductor with 0.016" nominal PVC insulation wall thickness, designed for general-purpose electrical applications. It is rated for 300V RMS with a maximum operating temperature of 105°C and complies with AWM styles 1569, 1007, and CRU TR-64 standards. The wire exhibits a conductor diameter of 0.051 inches and an overall diameter of 0.083 ± 0.002 inches, with a nominal DC resistance of 4.2 O/1000ft at 20°C and inductance of 0.04 µH/ft. It is available in ten colors (white, black, red, green, yellow, blue, brown, orange, slate, and violet) and is suitable for hookup, interconnection, and general wiring in control panels, instrumentation, and electronic equipment where reliable, flame-resistant connections are required.
Search Keywords: 30571VIOLET1000
SPECIFICATIONS
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty: 2
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
