3051-WHITE-5000
Alpha WireRes Thick Film 0402 324 Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
The 3051-WH013 from Alpha Wire is hook-up wire with 22 AWG wire gauge, 7/30 conductor strand and 300V voltage rating. Operating temperature range is from -40°C to 105°C.
Search Keywords: 3051WHITE5000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051-WHITE-5000
Alias/AKA:
3051-WH013
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
Supplier Standard Pack:
1
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$357.89
3
$352.91
5
+
$348.08
English
Chinese
Spanish
