3051/1-VIOLET-1000
Alpha WireHook-up Wire 22AWG 1.65mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 22AWG 1.65mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
Search Keywords: 30511VIOLET1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051/1-VIOLET-1000
Alias/AKA:
3051/1-VI001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Violet
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$157.37
5
$153.00
10
$150.90
20
$150.53
50
$144.95
100
+
$141.23
English
Chinese
Spanish
