help desk software
3051/1-VIOLET-100 by alpha wire
Image is representational - see mfr. specs

3051/1-VIOLET-100

Alpha Wire

Hook-up Wire 22AWG 1.65mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 22AWG 1.65mm Tinned Copper - Violet - 300VAC - 30.48m (100ft)/Spool

Search Keywords: 30511VIOLET100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
3051/1-VIOLET-100
Alias/AKA:
3051/1-VI005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.65 mm
Maximum Voltage Rating:
300 VAC
Operating Temperature:
-40 to 105 °C
Color:
Violet

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$32.79
5
$30.90
10
$30.43
25
$29.99
50
$29.18
100
$28.81
250 +
$28.63