299/2-SILVER-100 by alpha wire
Image is representational - see manufacturer specifications
Alpha Wire Authorized Distributor

299/2-SILVER-100

Silver - 30.48m (100ft)/Spool

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Silver - 30.48m (100ft)/Spool

Search Keywords: 2992SILVER100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
299/2-SILVER-100
Alias/AKA:
299/2-SV005
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size:
28 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
0.3 mm
Color:
Silver

FREQUENTLY ASKED QUESTIONS

Is 299/2-SILVER-100 RoHS compliant?

Yes, 299/2-SILVER-100 is RoHS compliant.

What is the lead time for 299/2-SILVER-100?

The standard lead time for 299/2-SILVER-100 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8

Can Ship immediately

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
1
$78.57
5
$73.08
10
$71.11
20
$67.49
50
$65.83
100 +
$65.03