help desk software
2918-RD005 by alpha wire
Image is representational - see mfr. specs

2918-RD005

Alpha Wire

Hook-up Wire 18AWG 30.48m 1.52mm Nickel Plated Copper 600VAC Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 18AWG 30.48m 1.52mm Nickel Plated Copper 600VAC Spool

Search Keywords: 2918RD005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2918-RD005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
18 AWG
Conductor Material:
Nickel Plated Copper
Cable Diameter:
1.52 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-150 to 300 °C
Color:
N/R
Life Cycle:
Discontinued
   This product has been discontinued by the supplier

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0

Manufacturer Stock: 1   can ship 5/25/26

This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.