help desk software
2856/1-BLACK-1000 by alpha wire
Image is representational - see mfr. specs

2856/1-BLACK-1000

Alpha Wire

Hook-up Wire 20AWG 1.32mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 20AWG 1.32mm Silver Plated Copper Black 600V - 304.8m (1000ft)/Spool

Search Keywords: 28561BLACK1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2856/1-BLACK-1000
Alias/AKA:
2856/1-BK001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
20 AWG
Bunch Stranding:
N/R
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Black

IN STOCK: 0

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$1,824.70
3
$1,776.04
5 +
$1,729.91