help desk software
2855/1-RED-100 by alpha wire
Image is representational - see mfr. specs

2855/1-RED-100

Alpha Wire

Hook-up Wire 1 conductor 22AWG 1.14mm Silver Plated Copper - Red - 600V - 30.48m (100ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2855/1-RD005 is a high-temperature hookup wire designed for demanding electrical applications requiring reliable insulation and conductor performance. The wire features a 22 AWG solid copper conductor with a nominal 0.010" wall PTFE insulation, providing excellent chemical resistance and thermal stability across a wide temperature range of -60°C to 200°C. It meets UL AWM/STYLE 1213 VW-1 standards at 105°C and MIL-W-16878/4 (Type E) military specifications at 200°C with a 600 VRMS rating, ensuring compliance with rigorous safety and performance requirements. The wire exhibits a conductor DC resistance of 16.2 O/1000ft at 20°C and an inductance of 0.05 µH/ft, with a maximum pull tension of 5 lbs and a bend radius of 10X cable diameter. This product is ideal for aerospace, military, industrial control, and high-temperature instrumentation applications where superior insulation integrity and thermal performance are essential.

Search Keywords: 28551RED100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2855/1-RED-100
Alias/AKA:
2855/1-RD005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
N/R
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-60 to 200 °C
Color:
Red

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$197.14
5
$190.50
10
$187.64
20
$184.78
50
$181.00
100 +
$178.28