2844/7-GREEN-1000
Alpha WireHook-up Wire 24AWG 0.91mm Silver Plated Copper- Green - 250V - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 24AWG 0.91mm Silver Plated Copper- Green - 250V - 304.8m (1000ft)/Spool
Search Keywords: 28447GREEN1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2844/7-GREEN-1000
Alias/AKA:
2844/7-GR001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.91 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Green
IN STOCK: 0
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
1
$850.04
3
$838.40
5
+
$816.04
English
Chinese
Spanish
