help desk software
2844/7-GREEN-100 by alpha wire
Image is representational - see mfr. specs

2844/7-GREEN-100

Alpha Wire

The 2844/7-GREEN-100 is a 24 AWG hookup wire featuring a silver-plated copper conductor and high-temperature PTFE insulation. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2844/7-GREEN-100 is a high-performance hookup wire designed for the internal wiring of electronic equipment. It is constructed with a 24 AWG (7/32) silver-plated copper conductor and a durable, green PTFE insulation with a nominal wall thickness of 0.006 inches. This wire has a voltage rating of 250 VRMS and an extensive operating temperature range of -60°C to 200°C. Conforming to MIL-W-16878/6 (Type ET) specifications, it is a reliable choice for demanding military, aerospace, and industrial applications where thermal and chemical resistance are critical.

Search Keywords: 28447GREEN100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2844/7-GREEN-100
Alias/AKA:
2844/7-GR005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.91 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Green

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$175.19
5
$158.08
10
$151.35
20
$146.36
50
$134.20
100 +
$130.40