2843/7-GREEN-100
Alpha WireHook-up Wire 26AWG 0.78mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 26AWG 0.78mm Silver Plated Copper- Green - 250V - 30.48m (100ft)/Spool
Search Keywords: 28437GREEN100
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2843/7-GREEN-100
Alias/AKA:
2843/7-GR005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.78 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Green
IN STOCK: 3
Can Ship immediately
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$162.46
5
$146.61
10
$140.37
20
$135.75
50
$124.48
100
+
$120.27
English
Chinese
Spanish
