2841/1-YELLOW-1000
Alpha WireHook-up Wire 30AWG 0.55mm Silver Plated Copper - Yellow - 250V - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 30AWG 0.55mm Silver Plated Copper - Yellow - 250V - 304.8m (1000ft)/Spool
Search Keywords: 28411YELLOW1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2841/1-YELLOW-1000
Alias/AKA:
2841/1-YL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
30 AWG
Bunch Stranding:
N/R
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.55 mm
Maximum Voltage Rating:
250 V
Operating Temperature:
-60 to 200 °C
Color:
Yellow
IN STOCK: 0
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
1
$901.85
3
$889.50
5
+
$865.78
English
Chinese
Spanish
