help desk software
2827-WHITE-1000 by alpha wire
Image is representational - see mfr. specs

2827-WHITE-1000

Alpha Wire

Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 600V - White Color - 304.8m (1000ft)/Spool. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2827-WHITE-1000 from Alpha Wire is hook-up wire with 20 AWG wire gauge, 19/32 conductor strand and 600V voltage rating. This cable has silver coated copper conductor and polytetrafluoroethylene (PTFE) jacket with 0.100" (2.54mm) diameter and white color. Operating temperature range is from -55°C to 200°C.

Search Keywords: 2827WHITE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2827-WHITE-1000
Alias/AKA:
2827-WH001
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$7,434.46
3
$7,339.15
5 +
$7,320.80