help desk software
2411C-SLATE-1000 by alpha wire
Image is representational - see mfr. specs

2411C-SLATE-1000

Alpha Wire

Multi-Conductor Cable 2 Conductors 20AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE part 2411C-SLATE-1000 is a high-quality multi-conductor cable designed for various electrical and electronic applications. It features 2 conductors with a 20AWG gauge size, allowing for efficient transmission of electrical signals. The cable is constructed with tinned copper conductors, ensuring excellent conductivity and durability. With a voltage rating of 300VAC, it is suitable for both low and medium voltage applications. This cable comes in a convenient length of 304.8m (1000ft) per spool, providing ample material for extended projects. Trust ALPHA WIRE for reliable and efficient cable solutions.

Search Keywords: 2411CSLATE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
2411C-SLATE-1000
Alias/AKA:
2411C-SL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$846.64
3
$819.24
5 +
$817.19