1896C-SLATE-1000
Alpha WireMulti-Conductor Cable Polyvinyl Chloride 3 Conductors 20AWG 5.1mm 300VAC - Slate - 304.8m (1000ft)/Spool
RoHS Compliant
DESCRIPTION
Multi-Conductor Cable Polyvinyl Chloride 3 Conductors 20AWG 5.1mm 300VAC - Slate - 304.8m (1000ft)/Spool
Search Keywords: 1896CSLATE1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1896C-SLATE-1000
Alias/AKA:
1896C-SL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 8 Weeks
Price (USD)
Qty
Unit Price
1
$630.74
3
$626.59
5
+
$618.61
English
Chinese
Spanish
