1857/19-GREEN-100
Alpha WireHook-up Wire 18AWG 1.73mm Tinned Copper- Green - 600V - 30.48m (100ft)/Spool ...
DESCRIPTION
The 1857/19-GR005 is a single-conductor hookup wire designed for general-purpose electrical applications requiring reliable insulation and conductivity. It features an 18 AWG (19/30) tinned copper conductor with a nominal 0.010" wall PVC insulation, providing a total outer diameter of 0.070" ± 0.002". The wire is rated for 600 V RMS at 105°C and complies with military specifications MIL-W-16878E/1 and MIL-W-16878E, ensuring high-quality construction and performance. It operates reliably across a temperature range of -55°C to 105°C with a maximum pull tension of 14.9 lbs and a bend radius of 10 times the cable diameter. This wire is ideal for internal wiring in electronic equipment, control circuits, and general hookup applications where durability and compliance with military standards are required.
Search Keywords: 185719GREEN100
SPECIFICATIONS
IN STOCK: 5
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
