1856/19-BLUE-1000
Alpha WireHook-up Wire 1 conductor 20AWG 1.47mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Hook-up Wire 1 conductor 20AWG 1.47mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords: 185619BLUE1000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1856/19-BLUE-1000
Alias/AKA:
1856/19-BL001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.47 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Blue
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$294.94
3
$286.75
5
$282.82
10
$282.11
20
+
$275.28
English
Chinese
Spanish
