1854-YELLOW-1000
Alpha WireHook-up Wire 24AWG 1.09mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool ...
DESCRIPTION
The ALPHA WIRE part 1854-YELLOW-1000 is a high-quality hook-up wire designed for various electrical applications. It is made of 24AWG tinned copper, ensuring excellent conductivity and durability. The wire features a diameter of 1.09mm and comes in a vibrant yellow color. With a voltage rating of 600V, it can handle a wide range of electrical requirements and is suitable for both commercial and industrial use. This wire is conveniently packed on a 304.8m (1000ft) spool, providing ample length for multiple installations or projects. Whether used for circuitry, wiring harnesses, or other electrical connections, the ALPHA WIRE 1854-YELLOW-1000 guarantees reliable performance and easy installation.
Search Keywords: 1854YELLOW1000
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
