help desk software
1854-WH/VIO-1000 by alpha wire
Image is representational - see mfr. specs

1854-WH/VIO-1000

Alpha Wire

The 1854-WH/VIO-1000 is a 24 AWG tinned copper hook-up wire with PVC insulation, rated for 600 VRMS and operation up to 105°C. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1854-WH/VIO-1000 is a single-conductor hook-up wire intended for the internal wiring of electronic equipment. It is constructed with a 24 AWG stranded (7/32) tinned copper conductor and a nominal 0.010-inch wall of PVC insulation. This wire complies with military specification MIL-W-16878E/1, featuring a voltage rating of 600 VRMS and a wide operating temperature range from -55°C to 105°C. Its robust electrical and physical properties make it a reliable choice for various general-purpose wiring applications requiring durability and adherence to standards.

Search Keywords: 1854WHVIO1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854-WH/VIO-1000
Alias/AKA:
1854-WV001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White/Violet

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$157.79
5
$155.65
10
$154.63
20
$152.66
50
$151.71
100 +
$149.90