help desk software
1806-YELLOW-100 by alpha wire
Image is representational - see mfr. specs

1806-YELLOW-100

Alpha Wire

Hook-up Wire 1Conductors 28AWG 30.48m 0.6mm Silver Plated Copper Yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 1Conductors 28AWG 30.48m 0.6mm Silver Plated Copper Yellow

Search Keywords: 1806YELLOW100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1806-YELLOW-100
Alias/AKA:
1806-YL005
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hook-up Wire
Cable Diameter:
0.6 mm
Color:
Yellow
Number of Conductors:
1
Conductor Material:
Silver Plated Copper

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$314.52
3
$312.40
5 +
$310.35