help desk software
1608-SLATE-328 by alpha wire
Image is representational - see mfr. specs

1608-SLATE-328

Alpha Wire

Res Thick Film 0402 357K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE part 1608-SL030 is a high-quality multi-conductor cable designed with polypropylene insulation. This cable offers excellent electrical performance and durability, making it perfect for a wide range of applications. It features 8 conductors with a 26AWG gauge size and a diameter of 2.46mm. With a voltage rating of 150VAC, this cable ensures reliable power transmission. The slate color provides easy identification and organization. It is available in a convenient spool packaging with a length of 100m (328 ft) per box. Choose the ALPHA WIRE 1608-SL030 for reliable and efficient wiring solutions.

Search Keywords: 1608SLATE328

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1608-SLATE-328
Alias/AKA:
1608-SL030
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 10

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$588.47
3
$572.35
5 +
$570.92