help desk software
1565-BR001 by alpha wire
Image is representational - see mfr. specs

1565-BR001

Alpha Wire

Brown - 304.8m (1000ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1565-BR001 is a single-conductor hookup wire featuring an 18 AWG solid tinned copper conductor with 0.016" nominal PVC insulation wall thickness, designed for general-purpose electrical interconnections. It is rated for 1000 V RMS at 80°C and complies with MIL-W-76B TYPE MNW and MN specifications, with an operating temperature range of -40°C to +80°C. The wire exhibits a nominal inductance of 0.05 µH/ft and a conductor DC resistance of 6.6 O/1000 ft at 20°C, with a maximum pull tension of 12.8 lbs and a minimum bend radius of 10 times the cable diameter. Available in six colors (white, black, red, green, yellow, and blue), this RoHS 2 and China RoHS compliant wire is commonly used in control panels, instrumentation, and general wiring applications where reliable, cost-effective interconnection is required.

Search Keywords: 1565BR001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1565-BR001
Alias/AKA:
1565-BROWN-1000
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Size:
18 AWG
Bunch Stranding:
N/R
Conductor Material:
Tinned Copper
Cable Diameter:
1.87 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-40 to 80 °C
Color:
N/R

IN STOCK: 4

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$506.90
2
$505.63
3
$414.88
4
$369.50
5 +
$362.11