1557-WH/YELL-1000
Alpha WireHook-up Wire 14AWG 2.56mm Tinned Copper - White/Yellow 1000V - 304.8m (1000ft)/Spool ...
DESCRIPTION
The 1557-WY001 is a single-conductor hookup wire designed for general-purpose electrical applications requiring reliable insulation and conductivity. It features a 16 AWG (26/30 stranded) tinned copper conductor with a nominal 0.016" wall PVC insulation, providing an overall diameter of 0.092 ± 0.002 inches. The wire is rated for 1000 V RMS at 80°C and complies with MIL-W-76B specifications, with a temperature operating range of -40°C to +80°C. Key electrical properties include a nominal inductance of 0.04 µH/ft and a conductor DC resistance of 4.4 O/1000 ft at 20°C. The wire is available in multiple colors including white, black, red, green, yellow, blue, brown, orange, slate, violet, and various white-striped combinations, making it suitable for diverse wiring applications in industrial equipment, control systems, and general-purpose hookup requirements.
Search Keywords: 1557WHYELL1000
SPECIFICATIONS
IN STOCK: 1
Can Ship immediately
MOQ for out of Stock Qty: 2
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
