1553-ORANGE-1000
Alpha WireThe 1553-ORANGE-1000 is a 20 AWG tinned copper hook-up wire featuring PVC insulation and a 1000 VRMS voltage rating. ...
DESCRIPTION
The 1553-ORANGE-1000 is a single-conductor hook-up wire designed for the internal wiring of electronic and electrical equipment. It is constructed with a 20 AWG stranded (10/30) tinned copper conductor and durable orange PVC insulation with a nominal wall thickness of 0.016 inches. This wire is rated for 1000 VRMS and operates over a temperature range of -40°C to 80°C. Key electrical properties include a nominal conductor DC resistance of 11.4 Ω/1000ft and an inductance of 0.05 µH/ft. Compliant with MIL-W-76B TYPE MW, this wire is ideal for general-purpose applications requiring reliable performance.
Search Keywords: 1553ORANGE1000
SPECIFICATIONS
IN STOCK: 2
Can Ship immediately
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
