help desk software
1550-WH/BLUE-1000 by alpha wire
Image is representational - see mfr. specs

1550-WH/BLUE-1000

Alpha Wire

Res Thick Film 0402 301K Ohm 1% 0.063W(1/16W) ±100ppm/°C Molded SMD T/R ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1550-WU001 from Alpha Wire is hook-up wire with 24 AWG wire gauge, 7/32 conductor strand and 1000V voltage rating. This cable has tinned copper conductor and poly-vinyl chloride (PVC) jacket with 0.056" (1.42mm) diameter and white/blue color. Operating temperature range is from -40°C to 80°C.

Search Keywords: 1550WHBLUE1000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1550-WH/BLUE-1000
Alias/AKA:
1550-WU001
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5

IN STOCK: 3

Can Ship immediately

MOQ for out of Stock Qty: 2

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$163.38
2
$162.97
3
$162.57
4
$162.16
5 +
$158.92