help desk software
1550-WG005 by alpha wire

1550-WG005

Alpha Wire

Hook-up Wire 24AWG 1.5mm Tinned Copper - White/Green 1000VAC - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Hook-up Wire 24AWG 1.5mm Tinned Copper - White/Green 1000VAC - 30.48m (100ft)/Spool

Search Keywords: 1550WG005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1550-WG005
Alias/AKA:
1550-WH/GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.5 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-40 to 80 °C
Color:
White/Green

IN STOCK: 0

Manufacturer Stock: 11   can ship 12/5/25

MOQ for out of Stock Qty: 13

Factory Lead-Time 9 Weeks can ship 1/22/26  

Qty
Unit Price
1
$77.77
13
$70.70
25
$45.25
38
$35.35
50 +
$34.64