1181/20C-SLATE-1000
Alpha WireMulti-Conductor Cable 20 Conductors 22AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spool ...
DESCRIPTION
The 1181/20C-SL001 is a 20-conductor twisted pair cable assembly designed for general-purpose control and signal transmission applications. It features 20 individual conductors of 22 AWG (7/30) stranded tinned copper wire, each with 0.010" nominal PVC insulation, twisted together at a minimum of 3.2 twists per foot and enclosed in a 0.032" nominal PVC jacket with a maximum outer diameter of 0.344 inches. The cable is rated for 300V RMS operation at temperatures up to 75°C (UL CM) or 60°C (CSA CMG), with a bend radius of 10 times the cable diameter and maximum pull tension of 110 lbs. It meets UL AWM/STYLE 2576 and CSA FT4 standards, is RoHS 2 and RoHS 3 compliant, and is suitable for industrial control systems, telecommunications, and instrumentation where multi-conductor signal distribution is required.
Search Keywords: 118120CSLATE1000
SPECIFICATIONS
IN STOCK: 0
Factory Lead-Time 11 Weeks
English
Chinese
Spanish
