help desk software
1178C-SLATE-500 by alpha wire
Image is representational - see mfr. specs

1178C-SLATE-500

Alpha Wire

Multi-Conductor Cable Polyvinyl Chloride 8 Conductors 22AWG 6.17mm 300VAC - Slate - 152.4m (500ft)/Spool ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 1178C-SL002 is an 8-conductor cable designed for use in communication and control systems. It features eight 22 AWG stranded (7/30) tinned copper conductors with color-coded PVC insulation for easy identification. The cabled conductors are enclosed in a slate PVC jacket with a nominal outer diameter of 0.230 inches. This cable has a voltage rating of 300 VRMS and an operating temperature range of -20°C to 80°C. Compliant with UL, CSA, and RoHS standards, it is suitable for the internal or external wiring of electronic equipment.

Search Keywords: 1178CSLATE500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1178C-SLATE-500
Alias/AKA:
1178C-SL002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1
Package Type:
Reel
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$617.58
3
$591.32
5 +
$574.60