help desk software
1174C-SLATE-500 by alpha wire
Image is representational - see mfr. specs

1174C-SLATE-500

Alpha Wire

Slate - 152.4m (500ft)/Spool ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ALPHA WIRE 1174C-SLATE-500 is a high-quality electrical cable designed for reliable performance and durability. Featuring a sleek slate color, this cable is well-suited for a variety of applications in industrial, commercial, and residential settings. It is available in a convenient spool that contains 152.4 meters (500 feet) of cable, making it an excellent choice for both small projects and large installations.Crafted by ALPHA WIRE, a trusted name in the industry, this cable offers superior flexibility and strength, ensuring easy installation and long-lasting performance. It is engineered to meet stringent industry standards, providing excellent resistance to abrasion, chemicals, and environmental factors. Whether you're looking to wire machinery, control panels, or lighting systems, the 1174C-SLATE-500 guarantees consistent electrical conductivity and safety.Choose this ALPHA WIRE product to meet your wiring needs with confidence, backed by quality engineering and proven reliability.

Search Keywords: 1174CSLATE500

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1174C-SLATE-500
Alias/AKA:
1174C-SL002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Type:
Multi-Conductor Cable

IN STOCK: 1

Can Ship immediately

On Order: 2   can ship 7/17/26 
On Order: 2   can ship 8/10/26 

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1
$356.96
3
$334.53
5
$322.44
10
$320.82
20 +
$319.22